
Green LED emitter, surface mount (SMD/SMT) package. Features a domed, diffused, colorless lens with a 130° viewing angle. Operates with a 10mA forward current and 5V reverse voltage, offering 10mcd luminous intensity at a 565nm wavelength. This lead-free, RoHS-compliant component has a compact 3mm x 2mm x 1mm profile and a power dissipation of 100mW, suitable for a wide temperature range of -55°C to 85°C.
Vishay LTST-S320GKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 1mm |
| Forward Current | 10mA |
| Height | 1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 565nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S320GKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
