LED Uni-Color Orange 611nm 2-Pin Chip LED T/R
Vishay LTST-S320KFKT technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Orange |
| Forward Current | 10mA |
| Height | 2mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Clear |
| Lens Style | Clear |
| Luminous Intensity | 60mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 611nm |
| Width | 1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.