
Surface mount yellow LED emitter in a 1208 package. Features a 1mm domed, diffused, colorless lens with a 130° viewing angle. Operates with a 10mA forward current and 5V reverse voltage, offering a luminous intensity of 60mcd at a 591nm wavelength. This lead-free, RoHS-compliant component has a power dissipation of 75mW and an operating temperature range of -30°C to 85°C.
Vishay LTST-S320KSKT technical specifications.
| Package/Case | 1208 |
| Color | Yellow |
| Depth | 1mm |
| Forward Current | 10mA |
| Height | 1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 591nm |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.