LED AMBER CLEAR CHIP SMD R/A
Vishay LTST-S320KYKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 595nm |
| Width | 2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.