
Green LED emitter, 574nm wavelength, featuring a 130° viewing angle and 35mcd luminous intensity. This surface-mount device operates with a 30mA forward current and a 5V reverse voltage, housed in a compact 3x2x1mm SMD package. The clear, diffused lens is colorless, and the component is lead-free and RoHS compliant, with an operating temperature range of -30°C to 85°C.
Vishay LTST-S321KGKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 1mm |
| Forward Current | 30mA |
| Height | 1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Clear, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S321KGKT to view detailed technical specifications.
No datasheet is available for this part.