Uni-color red LED emitter, 639nm wavelength, featuring a 2-pin SMD/SMT package for surface mounting. This component offers a diffused, colorless, rectangular lens with a clear transparency, providing a wide 130° viewing angle. Operates with a forward current of 30mA, a maximum power dissipation of 75mW, and a reverse voltage of 5V. The LED emitter is lead-free, RoHS compliant, and designed for operation between -30°C and 85°C.
Vishay LTST-S321KRKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1mm |
| Forward Current | 30mA |
| Height | 1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 54mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S321KRKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
