
Surface mount yellow LED emitter with a clear, diffused lens. Features a 130° viewing angle and 180mcd luminous intensity at a 20mA forward current. Operates within a -30°C to 85°C temperature range. Packaged in tape and reel, this lead-free, RoHS compliant component is designed for general illumination applications.
Vishay LTST-S321KSKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.