Bi-colour Red LED emitter, featuring two elements in a 3-pin SMD/SMT package. Emits green and red light with wavelengths of 569 nm and 621 nm respectively. Offers a diffused, rectangular lens with a clear, colorless appearance and a wide 130° viewing angle. Operates with a 20mA forward current and 5V reverse voltage, dissipating 100mW. Suitable for surface mounting, this lead-free component functions across a -55°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTST-S326GEKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-S326GEKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red, Orange |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 130° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S326GEKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.