
Surface mountable, dual-element LED emitter featuring green and red illumination. This clear, diffused, domed, rectangular lens chip component operates with a 30mA forward current and 2V forward voltage. Delivering 45mcd luminous intensity, it offers a wide 130° viewing angle and is packaged in tape and reel for efficient assembly. Operating across a -55°C to 85°C temperature range, this lead-free, RoHS compliant component is designed for general optoelectronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTST-S326KGJRKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-S326KGJRKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Depth | 1mm |
| Forward Current | 30mA |
| Height | 1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Voltage | 2V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S326KGJRKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
