
Bi-color Green/Yellow chip LED emitter, featuring a 3-pin SMD/SMT package with dimensions of 3mm (L) x 2mm (W) x 1mm (H). Emitting green and yellow light with wavelengths of 574nm and 591nm respectively, this LED offers a luminous intensity of 75mcd and a wide 130° viewing angle. Operates with a forward current of 30mA and a forward voltage of 2V, with a maximum power dissipation of 75mW. Designed for surface mounting, it is lead-free, RoHS compliant, and packaged on tape and reel.
Vishay LTST-S326KGJSKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Depth | 1mm |
| Forward Current | 30mA |
| Height | 1mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 75mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Voltage | 2V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S326KGJSKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
