Bi-color Green/Orange LED emitter, featuring 574nm green and 611nm orange illumination. This surface mount chip LED offers a 130° viewing angle and 90mcd luminous intensity. Encased in a 3mm x 2mm x 1mm SMD/SMT package with a diffused, colorless rectangular lens, it operates with a 20mA forward current and 5V reverse voltage. The component is lead-free, RoHS compliant, and rated for operation between -30°C and 85°C, with a power dissipation of 75mW. Supplied on tape and reel in quantities of 3000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTST-S326KGKFKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-S326KGKFKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Orange |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green, Orange |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S326KGKFKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.