The LTST-S32F1KT-5A is a 3-channel LED from Vishay, featuring a diffused, colorless, rectangular lens style with a 130° viewing angle. It is available in a surface mount package and is packaged on tape and reel. The device is RoHS compliant and not radiation hardened. It is suitable for use in a variety of applications where a high-brightness LED is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| RoHS | Compliant |