This red LED from Vishay features a luminous intensity of 26 millicandelas and a viewing angle of 130 degrees. It is packaged in a surface-mount style with a lead-free finish. The LED is available in quantities of 3000 per reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTST-S482KRKT-5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-S482KRKT-5A technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Lens Color | Colorless |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 26mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S482KRKT-5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.