Sign in to ask questions about the Vishay LTST-T670AKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-T670AKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 12.4mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 610nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-T670AKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
