
The LTST-T670EKT is a surface mount LED with a red color and a wavelength of 635nm. It has a luminous intensity of 12.4mcd and a viewing angle of 120°. The LED is packaged in a SMD/SMT package and is lead free. It is available on cut tape and is RoHS compliant.
Sign in to ask questions about the Vishay LTST-T670EKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-T670EKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 12.4mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 635nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-T670EKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
