Checking distributor stock and pricing after the page loads.
Vishay LTST-T670EL technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Illumination Color | Orange |
| Lens Color | Clear |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 621nm |
| RoHS | Compliant |
No datasheet is available for this part.