
The LTST-T670GKT is a surface mount LED with a round, flat lens and clear transparency. It has a luminous intensity of 20mcd and a viewing angle of 120°. The LED is packaged in a cut tape format and is lead free. It has a wavelength of 565nm and dimensions of 2.7mm in width, 3.2mm in length, and 2.05mm in height.
Sign in to ask questions about the Vishay LTST-T670GKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-T670GKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 565nm |
| Width | 2.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTST-T670GKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
