The LTST-T670GL is a green LED from Vishay with a wavelength of 569nm. It is available in a PLCC package and is mounted in a standard configuration. The LED is RoHS compliant and packaged in a tape and reel format with 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Vishay LTST-T670GL technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Illumination Color | Green |
| Lens Color | Clear |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 569nm |
| RoHS | Compliant |
No datasheet is available for this part.