The LTST-T670KGL is a green LED from Vishay with a luminous intensity of 112mcd and a viewing angle of 120°. It operates within a temperature range of -55°C to 100°C and is packaged in a PLCC format. The LED is RoHS compliant and available in quantities of 2000 per reel.
Vishay LTST-T670KGL technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 112mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 574nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-T670KGL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.