This is a surface mount red LED with a luminous intensity of 100mcd and a viewing angle of 120°. It has a wavelength of 639nm and is packaged in a cut tape format. The LED is lead free and RoHS compliant, making it suitable for use in a variety of applications. The dimensions of the LED are 2.7mm wide, 3.2mm long, and 2.05mm high.
Sign in to ask questions about the Vishay LTST-T670KRKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-T670KRKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 639nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-T670KRKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
