This yellow LED has a wavelength of 591nm and a luminous intensity of 100mcd. It features a viewing angle of 120° and is packaged in a surface mount SMD/SMT package. The LED is lead free and available on cut tape. It has a height of 2.05mm, length of 3.2mm, and width of 2.7mm.
Vishay LTST-T670KSKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 591nm |
| Width | 2.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
