The LTST-T670TGL is a green LED emitter offered in a PLCC package. It features a wavelength of 525nm and is RoHS compliant. The LED is packaged in tape and reel quantities of 2000. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Vishay LTST-T670TGL technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Illumination Color | Green |
| Lens Color | Clear |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 525nm |
| RoHS | Compliant |
No datasheet is available for this part.