The LTST-T670YKT is a yellow LED with a wavelength of 585nm and a luminous intensity of 12.4mcd. It has a viewing angle of 120° and is packaged in a surface-mount SMD/SMT package. The LED is lead free and RoHS compliant. It is available in a cut tape packaging format with dimensions of 2.7mm in width, 3.2mm in length, and 2.05mm in height.
Vishay LTST-T670YKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 12.4mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 585nm |
| Width | 2.7mm |
| RoHS | Compliant |
No datasheet is available for this part.