
Red LED emitter, 2PLCC SMD package, featuring a clear, diffused lens style. This surface mount component operates with a 20mA forward current, 5V reverse voltage, and 72mW power dissipation. Delivering 147.5mcd luminous intensity with a 120° viewing angle, it operates across a -40°C to 85°C temperature range. Lead-free and RoHS compliant, it is supplied on tape and reel.
Sign in to ask questions about the Vishay LTST-T680KRKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-T680KRKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 147.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-T680KRKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
