
Surface mount yellow LED emitter with a 2PLCC package. Features a diffused, colorless, clear lens style and a 120° viewing angle. Operates with a 20mA forward current and a 5V reverse voltage, offering a luminous intensity of 233.5mcd. This lead-free, RoHS compliant component has dimensions of 3.2mm (L) x 2.8mm (W) x 2mm (H) and an operating temperature range of -40°C to 85°C.
Vishay LTST-T680KSKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 233.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-T680KSKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
