
General purpose optocoupler featuring 3.75kV isolation and a single channel. Surface mountable in a SOIC package, this component offers a maximum collector current of 30mA and a maximum output voltage of 20V. It operates with DC input and has a maximum power dissipation of 200mW, with a wide operating temperature range from -40°C to 85°C. This lead-free and RoHS compliant device is supplied on tape and reel.
Vishay LTV-217-C-G technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-217-C-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
