The LTV-217-D-G is a surface mount optocoupler with a maximum operating temperature range of -55°C to 110°C. It features a maximum output voltage of 70V and a maximum power dissipation of 200mW. The device is RoHS compliant and available in a package quantity of 3000 units per reel. The LTV-217-D-G has a maximum collector current of 30mA and a maximum input current of 50mA.
Vishay LTV-217-D-G technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-217-D-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.