
The LTV-217-TP1-B-G is a general purpose optocoupler from Vishay, featuring a collector-emitter saturation voltage of 400mV and a maximum collector current of 30mA. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a surface mount SOIC package and is available in quantities of 3000 per reel.
Vishay LTV-217-TP1-B-G technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-217-TP1-B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
