The LTV-217-TP1-D-G is a general purpose optocoupler from Vishay, featuring a maximum collector current of 30mA and a maximum input current of 50mA. It operates over a temperature range of -55°C to 110°C and is packaged in a SOIC case for surface mount applications. The device is RoHS compliant and available in quantities of 3000 per reel.
Vishay LTV-217-TP1-D-G technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-217-TP1-D-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.