
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat
Checking distributor stock and pricing after the page loads.
Vishay LTV-357T-A technical specifications.
| Collector Emitter Saturation Voltage | 200mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170mW |
| Radiation Hardening | No |
| RoHS | Compliant |