
DC input, transistor output optocoupler featuring a 120V collector-emitter voltage and 50mA max collector current. This surface mount device offers 3.75kV isolation voltage and a 400% current transfer ratio. Operating across a -55°C to 100°C temperature range, it has a 170mW power dissipation and a 200mV collector-emitter saturation voltage. Packaged in tape and reel, this RoHS compliant component is ideal for general optocoupler applications.
Vishay LTV-358T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 120V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-358T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
