
The LTV-702FS-TA is a surface mount optocoupler with a maximum collector current of 50mA and a maximum output voltage of 70V. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is lead free and RoHS compliant, packaged in tape and reel with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTV-702FS-TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-702FS-TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.