The LTV-733S-TA is a general optocoupler from Vishay with a maximum collector current of 50mA and a maximum operating temperature of 100°C. It is packaged in a surface mount package and is available in quantities of 1000. The device is RoHS compliant and has a maximum power dissipation of 200mW. It operates over a temperature range of -30°C to 100°C and has a collector-emitter saturation voltage of 200mV.
Sign in to ask questions about the Vishay LTV-733S-TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTV-733S-TA technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 300% |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-733S-TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.