
General purpose optocoupler featuring a DC input and transistor DC output. This 1-channel isolator offers a 5kV isolation voltage and a 35V collector-emitter voltage. Key specifications include a 600% current transfer ratio, 50mA forward current, and 200mV collector-emitter saturation voltage. Packaged in a 4-pin PDIP for through-hole mounting, this RoHS compliant component operates from -30°C to 110°C.
Vishay LTV-817 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Height | 3.5mm |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 35V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
