
General purpose optocoupler featuring a single channel, DC input, and transistor DC output. Surface mount package with 5kV isolation voltage. Maximum collector current and forward current are 50mA, with a collector-emitter breakdown voltage of 35V. Offers a current transfer ratio of 600% and a maximum power dissipation of 200mW. Operates within a temperature range of -30°C to 110°C and is RoHS compliant.
Vishay LTV-817S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Height | 4.6mm |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-817S to view detailed technical specifications.
No datasheet is available for this part.
