
Surface mount optocoupler featuring a single DC input channel and a single transistor DC output. Offers 5kV isolation voltage with a 35V collector-emitter breakdown voltage. Achieves a 600% current transfer ratio and a maximum collector current of 50mA. Operates within a temperature range of -30°C to 110°C, with a 200mV collector-emitter saturation voltage. Packaged in tape and reel for automated assembly.
Vishay LTV-817S-TA1 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Height | 4.6mm |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-817S-TA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
