
General purpose optocoupler featuring a single channel with DC input and transistor DC output. Offers 5kV isolation voltage and a maximum collector current of 50mA. Key specifications include a 35V collector-emitter voltage (VCEO), 200mV collector-emitter saturation voltage, and a current transfer ratio of 260%. Packaged in a 4-pin SMD/SMT DIP for surface mounting, this component operates within a temperature range of -30°C to 110°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTV-817S-TA1-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 260% |
| Fall Time | 18000ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-817S-TA1-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
