
General purpose optocoupler featuring 5kV isolation voltage and a 1-channel transistor output. Surface mount package with a 4-pin configuration, offering a 35V collector-emitter voltage and 50mA maximum collector current. Achieves a 600% current transfer ratio with a 20mA forward current and 200mV collector-emitter saturation voltage. Operates within a -30°C to 100°C temperature range, with 3µs turn-on and 4µs turn-off delay times.
Vishay LTV-817S-TA1-D technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 20mA |
| Height | 4.6mm |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| Turn-Off Delay Time | 4us |
| Turn-On Delay Time | 3us |
| RoHS | Compliant |
No datasheet is available for this part.
