
The LTV-825S-TA is a dual optocoupler with a collector-emitter saturation voltage of 1V and a maximum collector current of 80mA. It is designed for surface mount applications and has a maximum operating temperature of 100°C. The device is RoHS compliant and is available in a package quantity of 1000 units per reel. The LTV-825S-TA is suitable for use in a variety of applications, including those requiring high current transfer ratios and low voltage drop.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTV-825S-TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 7500% |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current per Channel | 80mA |
| Output Voltage | 35V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-825S-TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.