
Dual-channel optocoupler featuring 5kV isolation voltage and 80V collector-emitter voltage. This general-purpose optoisolator offers a 600% current transfer ratio and 50mA maximum output current per channel. Designed for through-hole mounting in an 8-pin PDIP package, it operates within a -30°C to 100°C temperature range. The device boasts a 200mV collector-emitter saturation voltage and is RoHS compliant.
Vishay LTV-826 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
