
The LTV-827S-TA is a dual-channel optocoupler from Vishay, featuring a collector-emitter saturation voltage of 200mV and a maximum operating temperature of 110°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a maximum output voltage of 35V and a maximum power dissipation of 200mW. It is available in a package quantity of 1000 units, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTV-827S-TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-827S-TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
