
The LTV-829 is a dual-channel optocoupler from Vishay, featuring a collector-emitter saturation voltage of 200mV and a current transfer ratio of 400%. It can handle a maximum collector current of 50mA and a maximum input current of 50mA. The device is available in a PDIP package and is RoHS compliant. It operates within a temperature range of -25°C to 100°C and has a maximum power dissipation of 170mW.
Sign in to ask questions about the Vishay LTV-829 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTV-829 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 170mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-829 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
