
The LTV-844HM is a 4-channel optocoupler with a PDIP package and through-hole mount. It has a collector-emitter saturation voltage of 200mV and a maximum collector current of 80mA. The device operates over a temperature range of -30°C to 100°C and is RoHS compliant. The LTV-844HM has a maximum power dissipation of 320mW and a maximum output voltage of 35V.
Vishay LTV-844HM technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 80% |
| Input Type | AC |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Input Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 320mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current per Channel | 80mA |
| Output Voltage | 35V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-844HM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
