
The LTV-844M is a 4-channel optocoupler with a maximum collector-emitter voltage of 200mV and a maximum collector current of 50mA. It has a maximum operating temperature range of -30°C to 100°C and is RoHS compliant. The device is packaged in a DIP package and is available in a lead-free version. The LTV-844M is suitable for use in applications where high-speed switching is required, with a maximum input current of 50mA and a maximum power dissipation of 200mW.
Vishay LTV-844M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 300% |
| Forward Current | 50mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-844M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
