
The LTV-846S-TA1 is a surface mount optocoupler from Vishay, featuring a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. It has a maximum output voltage of 80V and an output current per channel of 50mA. The device is packaged in a tape and reel format and is not RoHS compliant. It is designed for use in DC input applications with a collector-emitter voltage maximum of 200mV.
Sign in to ask questions about the Vishay LTV-846S-TA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTV-846S-TA1 technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTV-846S-TA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.