
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
Vishay LTV817S/D technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Number of Channels | 1 |
| RoHS | Compliant |
No datasheet is available for this part.
