
Surface mount white LED emitter with a compact 3.8mm x 1.2mm x 0.6mm SMD/SMT package. Features a yellow lens, 110° viewing angle, and a luminous intensity of 2100mcd. This lead-free and RoHS compliant component is designed for right-angle surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTW-006DCG-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTW-006DCG-E2 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Lens Color | Yellow |
| Luminous Intensity | 2100mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-006DCG-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
