Vishay LTW-006DCG-HP technical specifications.
| Package/Case | PLCC |
| Luminous Intensity | 1650mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-006DCG-HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.