White SMD LED emitter featuring a compact 3.7mm x 0.9mm x 0.43mm SMD/SMT package for surface mounting. Delivers a luminous intensity of 2250mcd with a wide 115° viewing angle, operating at a standard 20mA forward current. Designed for reliable performance across a -30°C to 85°C temperature range, this RoHS compliant component is supplied on tape and reel.
Vishay LTW-010DCG technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 20mA |
| Height | 0.43mm |
| Illumination Color | White |
| Length | 3.7mm |
| Lens Color | Yellow |
| Lens Style | Flat |
| Luminous Intensity | 2250mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 115° |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-010DCG to view detailed technical specifications.
No datasheet is available for this part.