Standard LEDs - SMD White SMD LED 1900mcd
Vishay LTW-010DCG-S1 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Forward Current | 20mA |
| Height | 0.43mm |
| Illumination Color | White |
| Length | 3.7mm |
| Lens Color | Yellow |
| Lens Style | Rectangular |
| Luminous Intensity | 2200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 115° |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-010DCG-S1 to view detailed technical specifications.
No datasheet is available for this part.